LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CFN-25JR-52-750R product image
Images for reference only

YAGEO CFN-25JR-52-750R

Manufacturer
YAGEOAsian Brands
MPN
CFN-25JR-52-750R
LCSC Part #
C19376045
Packaging
Through Hole
Customer #
Key Attributes
RES 750Ω ±5% 0.25W Through Hole
DatasheetYAGEO CFN-25JR-52-750R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0226$ 0.02
200+$ 0.009$ 1.80
500+$ 0.0087$ 4.35
1,000+$ 0.0086$ 8.60
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole
Resistance750Ω
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient-500ppm/℃~+350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃