Knowles 1111J2000391FQT
| Manufacturer | |
| MPN | 1111J2000391FQT |
| LCSC Part # | C1937527 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 390pF ±1% 200V 1111 Ceramic Capacitors |
| Datasheet | Knowles 1111J2000391FQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6769 | $ 5.68 |
| 200+ | $ 2.198 | $ 439.60 |
| 500+ | $ 2.1208 | $ 1060.40 |
| 1,000+ | $ 2.0822 | $ 2082.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QEDB201Q391F1GV001E | Johanson Dielectrics | 1111 | 0 | $ 4.3775 | ||
| 201S42E391FV4E | Johanson Dielectrics | 1111 | 0 | $ 1.8291 | ||
| 1111J2500391FQT | Knowles | 1111 | 0 | $ 5.6769 | ||
| 1111J3000391FQT | Knowles | 1111 | 0 | $ 5.6769 | ||
| 1111Y5000391FQT | Knowles | 1111 | 0 | $ 5.5643 | ||
| 1111J5000391FQT | Knowles | 1111 | 0 | $ 5.6769 | ||
| 1111Y6300391FQT | Knowles | 1111 | 0 | $ 5.8282 | ||
| 1111J6300391FQT | Knowles | 1111 | 0 | $ 5.7896 | ||
| QEDB201Q391J1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.9322 | ||
| QEDB201Q391K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.7071 |

