LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics RC3216F511CS

Manufacturer
MPN
RC3216F511CS
LCSC Part #
C19372673
Packaging
1206
Customer #
Key Attributes
RES 510Ω ±1% 0.25W 1206
DatasheetSamsung Electro-Mechanics RC3216F511CS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging1206
Power(Watts)250mW
Resistance510Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃