Knowles 1812YA250271KGRUYX
| Manufacturer | |
| MPN | 1812YA250271KGRUYX |
| LCSC Part # | C19370447 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 270pF ±10% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812YA250271KGRUYX |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9815 | $ 1.98 |
| 200+ | $ 0.7905 | $ 158.10 |
| 500+ | $ 0.7647 | $ 382.35 |
| 1,000+ | $ 0.7511 | $ 751.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812YA250271KGTUYX | Knowles | 1812 | 0 | $ 0.3508 | ||
| 1812JA250271KGTUYX | Knowles | 1812 | 0 | $ 0.3073 | ||
| 1812JA250271KKRUYX | Knowles | 1812 | 0 | $ 2.0285 | ||
| 1812JA250271KKRUYS | Knowles | 1812 | 0 | $ 1.9299 | ||
| 1812YA250271KGTUYS | Knowles | 1812 | 0 | $ 0.3093 | ||
| 1812JA250271KKTUYX | Knowles | 1812 | 0 | $ 0.3592 | ||
| 1812YA250271JKRUYX | Knowles | 1812 | 0 | $ 2.5651 | ||
| 1812YA250271JGTUYX | Knowles | 1812 | 0 | $ 0.3719 | ||
| 1812JA250271JGRUYS | Knowles | 1812 | 0 | $ 1.6614 | ||
| 1812JA250271JGTUYS | Knowles | 1812 | 0 | $ 0.2832 | ||
| 1812YA250271JGRUYS | Knowles | 1812 | 0 | $ 1.8525 | ||
| 1812YA250271JGTUYS | Knowles | 1812 | 0 | $ 0.328 | ||
| 1812YA250271KJRUYX | Knowles | 1812 | 0 | $ 1.5127 | ||
| 1812JA250271KJTUYS | Knowles | 1812 | 0 | $ 0.2642 | ||
| 1812YA250271KJTUYS | Knowles | 1812 | 0 | $ 0.2642 | ||
| 1812YA250271KJRUYS | Knowles | 1812 | 0 | $ 1.5127 | ||
| 1812JA250271KSRUYX | Knowles | 1812 | 0 | $ 1.5127 | ||
| 1812YA250271KSTUYS | Knowles | 1812 | 0 | $ 1.7615 | ||
| 1812JA250271KGTUYS | Knowles | 1812 | 0 | $ 0.2862 | ||
| 1812JA250271KJRUYS | Knowles | 1812 | 0 | $ 1.5127 |

