Knowles 1812J0160823GFR
| Manufacturer | |
| MPN | 1812J0160823GFR |
| LCSC Part # | C1936977 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 82nF C0G ±2% 16V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0160823GFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2895 | $ 5.29 |
| 200+ | $ 2.0482 | $ 409.64 |
| 500+ | $ 1.9757 | $ 987.85 |
| 1,000+ | $ 1.9402 | $ 1940.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0160823GCT | Knowles | 1812 | 0 | $ 1.882 | ||
| 1812J0160823GFT | Knowles | 1812 | 0 | $ 2.3973 | ||
| 1812Y0160823GFT | Knowles | 1812 | 0 | $ 2.3957 | ||
| 1812Y0250823GCT | Knowles | 1812 | 0 | $ 1.9993 | ||
| 1812Y0500823GCT | Knowles | 1812 | 0 | $ 2.467 | ||
| 1812Y0500823GCR | Knowles | 1812 | 0 | $ 5.9566 | ||
| 1812Y0630823GCR | Knowles | 1812 | 0 | $ 5.9566 | ||
| 1812Y0630823GCT | Knowles | 1812 | 0 | $ 2.467 | ||
| 1812J0160823FCT | Knowles | 1812 | 0 | $ 3.9336 | ||
| 1812J0160823FCR | Knowles | 1812 | 0 | $ 7.0522 | ||
| 1812Y0160823FCT | Knowles | 1812 | 0 | $ 3.9304 | ||
| 1812Y0160823FCR | Knowles | 1812 | 0 | $ 7.2698 | ||
| 1812J0160823FFT | Knowles | 1812 | 0 | $ 4.9657 | ||
| 1812J0160823FFR | Knowles | 1812 | 0 | $ 10.2363 | ||
| 1812Y0160823FFR | Knowles | 1812 | 0 | $ 10.5528 | ||
| 1812Y0160823FFT | Knowles | 1812 | 0 | $ 4.9625 | ||
| 1812Y0250823FCT | Knowles | 1812 | 0 | $ 4.1762 | ||
| 1812J0250823FCT | Knowles | 1812 | 0 | $ 4.1777 | ||
| 1812Y0500823FCT | Knowles | 1812 | 0 | $ 5.11 | ||
| 1812Y0500823FCR | Knowles | 1812 | 0 | $ 9.6205 |

