TOSHIBA TLP785(GB,F
| Manufacturer | |
| MPN | TLP785(GB,F |
| LCSC Part # | C193694 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | Photocoupler GaAs IRED & Photo-Transistor |
| Datasheet | TOSHIBA TLP785(GB,F |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-4 | |
| Rise time | 2us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Operating Temperature | -25℃~+85℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;100% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 25mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 240mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-4 | |
| Rise time | 2us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Operating Temperature | -25℃~+85℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;100% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 25mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 240mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TOSHIBA TLP785 consists of a silicone phototransistor optically coupled to a gallium arsenide (GaAs) infrared emitting diode in a four lead plastic DIP (DIP4) with having high isolation voltage (AC: 5 kVRMS (min)). TLP785F is a lead forming type for the long creepage surface mounting of TLP785.
Features
AI Translation
- TLP785: 7.62 mm pitch type DIP4
- TLP785F: 0.16 mm pitch type DIP4
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50% (min) Rank GB: 100% (min)
- Isolation voltage: 5000 Vrms (min)
- UL approved: UL1577, File No.E67349
- c-UL approved: CSA Component Acceptance Service No. 5A, File No.E67349 Option (D4)
- VDE approved: DIN EN60747-5-5
- CQC-approved: GB4943.1, GB8898
- SEMKO approved: EN60065 EN60950-1, EN62368-1
Applications
AI Translation
- Office Equipment
- Household Appliances
- Solid State Relays
- Switching Power Supplies
- Various Controllers
- Signal Transmission between Different Voltage Circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-4 | |
| Rise time | 2us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Operating Temperature | -25℃~+85℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;100% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 25mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 240mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-4 | |
| Rise time | 2us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Operating Temperature | -25℃~+85℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;100% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 25mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 240mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TOSHIBA TLP785 consists of a silicone phototransistor optically coupled to a gallium arsenide (GaAs) infrared emitting diode in a four lead plastic DIP (DIP4) with having high isolation voltage (AC: 5 kVRMS (min)). TLP785F is a lead forming type for the long creepage surface mounting of TLP785.
Features
AI Translation
- TLP785: 7.62 mm pitch type DIP4
- TLP785F: 0.16 mm pitch type DIP4
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50% (min) Rank GB: 100% (min)
- Isolation voltage: 5000 Vrms (min)
- UL approved: UL1577, File No.E67349
- c-UL approved: CSA Component Acceptance Service No. 5A, File No.E67349 Option (D4)
- VDE approved: DIN EN60747-5-5
- CQC-approved: GB4943.1, GB8898
- SEMKO approved: EN60065 EN60950-1, EN62368-1
Applications
AI Translation
- Office Equipment
- Household Appliances
- Solid State Relays
- Switching Power Supplies
- Various Controllers
- Signal Transmission between Different Voltage Circuits
C193694 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



