Broadcom HLMP-LD15-NRTDD
| Manufacturer | |
| MPN | HLMP-LD15-NRTDD |
| LCSC Part # | C19364895 |
| Packaging | - |
| Customer # | |
| Key Attributes | 639nm 680mcd~1.9cd Red 2.3V 622nm~634nm LED Indication - Discrete |
| Datasheet | Broadcom HLMP-LD15-NRTDD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 639nm | |
| Viewing Angle | - | |
| Luminous Intensity | 680mcd~1.9cd | |
| Forward Current | - | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V | |
| Wavelength | 622nm~634nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 639nm | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 680mcd~1.9cd | |
| Forward Current | - | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V | |
| Wavelength | 622nm~634nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5295 | $ 0.53 |
| 200+ | $ 0.2125 | $ 42.50 |
| 500+ | $ 0.2049 | $ 102.45 |
| 1,000+ | $ 0.2018 | $ 201.80 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 639nm | |
| Viewing Angle | - | |
| Luminous Intensity | 680mcd~1.9cd | |
| Forward Current | - | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V | |
| Wavelength | 622nm~634nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 639nm | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 680mcd~1.9cd | |
| Forward Current | - | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V | |
| Wavelength | 622nm~634nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

