Knowles 2225J2500273JCR
| Manufacturer | |
| MPN | 2225J2500273JCR |
| LCSC Part # | C1936452 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 27nF C0G ±5% 250V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J2500273JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 27nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9453 | $ 4.95 |
| 200+ | $ 1.914 | $ 382.80 |
| 500+ | $ 1.8476 | $ 923.80 |
| 1,000+ | $ 1.8136 | $ 1813.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 27nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2500273JFR | Knowles | 2225 | 0 | $ 7.6182 | ||
| 2225Y2500273JFR | Knowles | 2225 | 0 | $ 7.6464 | ||
| 2225Y2500273JFT | Knowles | 2225 | 0 | $ 2.2577 | ||
| 2225J2500273JCT | Knowles | 2225 | 0 | $ 0.9069 | ||
| 2225J2500273GFT | Knowles | 2225 | 0 | $ 3.7528 | ||
| 2225J2500273GFR | Knowles | 2225 | 0 | $ 13.2703 | ||
| 2225Y2500273GFT | Knowles | 2225 | 0 | $ 3.7497 | ||
| 2225Y2500273GFR | Knowles | 2225 | 0 | $ 13.3187 | ||
| 2225J2500273FFT | Knowles | 2225 | 0 | $ 8.2888 | ||
| 2225J2500273KFR | Knowles | 2225 | 0 | $ 7.046 | ||
| 2225Y2500273KFT | Knowles | 2225 | 0 | $ 2.1293 | ||
| 2225J2500273KCT | Knowles | 2225 | 0 | $ 0.8562 | ||
| 2225J2500273JXT | Knowles | 2225 | 0 | $ 1.1115 | ||
| 2225J2500273JXR | Knowles | 2225 | 0 | $ 3.0098 | ||
| 2225Y2500273JXT | Knowles | 2225 | 0 | $ 1.1448 | ||
| 2225J2500273JDR | Knowles | 2225 | 0 | $ 4.5147 | ||
| 2225J2500273JDT | Knowles | 2225 | 0 | $ 1.3873 | ||
| 2225Y2500273JCT | Knowles | 2225 | 0 | $ 1.0322 | ||
| 2225Y2500273JCR | Knowles | 2225 | 0 | $ 5.0981 | ||
| 2225J5000273JXR | Knowles | 2225 | 0 | $ 2.5823 |

