ABB EVW020A0A41Z
| Manufacturer | |
| MPN | EVW020A0A41Z |
| LCSC Part # | C19363597 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 36V~75V DC DC Converters |
| Datasheet | ABB EVW020A0A41Z |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 40mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 8.1mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Conversion Efficiency | 92% | |
| Output Power | 100W | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.4mm | |
| Width | 22.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 40mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 8.1mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Conversion Efficiency | 92% | |
| Output Power | 100W | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.4mm | |
| Width | 22.8mm |
Introduction
The EVW020A0A, Eighth-brick low-height power module is an isolated dc-dc converters that can deliver up to 20A of output current and provide a precisely regulated output voltage of 5.0V over a wide range of input voltages (VIN = 36 - 75Vdc). The modules achieve typical full load efficiency of 92%. The open frame modules construction, available in both surface-mount and through-hole packaging, enable designers to develop cost and space efficient solutions. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection.
Features
- Compliant to RoHS EU Directive 2011/65/EU (Z versions)
- Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption)
- Compliant to IPC-9592, Category 2, Class II
- High efficiency 92% at 5.0V full load (Vin = 48Vdc)
- Industry standard, DOSA compliant footprint 58.4 mm x 22.8 mm x 8.1 mm (2.30 in x 0.9 in x 0.32 in)
- Wide input voltage range: 36 - 75 Vdc
- Tightly regulated output
- Constant switching frequency
- Positive remote On/Off logic
- Input under/over voltage protection
- Output overcurrent and overvoltage protection
- Over-temperature protection
- Remote sense
- No reverse current during output shutdown
- Output Voltage adjust: 80% to 110% of Vo,nom
- Wide operating temperature range (-40°C to 85°C)
- UL Recognized to UL60950-1, CAN/CSA C22.2 No.60950-1, and EN60950-1(VDE 0805-1)
- Licensed CE mark meets 2006/95/EC directive
- Meets the voltage and current requirements for ETSI 300-132-2 and complies with and licensed for Basic insulation rating per EN60950-1
- 2250 Vdc Isolation tested in compliance with IEEE 802.3 PoE standards
- ISO 9001 and ISO 14001 certified manufacturing facilities
Applications
- Distributed Power Architectures
- Wireless Networks
- Access and Optical Network Equipment
- Enterprise Networks including Power over Ethernet (PoE)
- LED Signage/Video boards
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 105.3029 | $ 105.30 |
| 216+ | $ 42.0168 | $ 9075.63 |
| 504+ | $ 40.6134 | $ 20469.15 |
| 1,008+ | $ 39.9185 | $ 40237.85 |
Standard Packaging36/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 40mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 8.1mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Conversion Efficiency | 92% | |
| Output Power | 100W | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.4mm | |
| Width | 22.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 40mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 8.1mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Conversion Efficiency | 92% | |
| Output Power | 100W | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.4mm | |
| Width | 22.8mm |
Introduction
The EVW020A0A, Eighth-brick low-height power module is an isolated dc-dc converters that can deliver up to 20A of output current and provide a precisely regulated output voltage of 5.0V over a wide range of input voltages (VIN = 36 - 75Vdc). The modules achieve typical full load efficiency of 92%. The open frame modules construction, available in both surface-mount and through-hole packaging, enable designers to develop cost and space efficient solutions. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection.
Features
- Compliant to RoHS EU Directive 2011/65/EU (Z versions)
- Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption)
- Compliant to IPC-9592, Category 2, Class II
- High efficiency 92% at 5.0V full load (Vin = 48Vdc)
- Industry standard, DOSA compliant footprint 58.4 mm x 22.8 mm x 8.1 mm (2.30 in x 0.9 in x 0.32 in)
- Wide input voltage range: 36 - 75 Vdc
- Tightly regulated output
- Constant switching frequency
- Positive remote On/Off logic
- Input under/over voltage protection
- Output overcurrent and overvoltage protection
- Over-temperature protection
- Remote sense
- No reverse current during output shutdown
- Output Voltage adjust: 80% to 110% of Vo,nom
- Wide operating temperature range (-40°C to 85°C)
- UL Recognized to UL60950-1, CAN/CSA C22.2 No.60950-1, and EN60950-1(VDE 0805-1)
- Licensed CE mark meets 2006/95/EC directive
- Meets the voltage and current requirements for ETSI 300-132-2 and complies with and licensed for Basic insulation rating per EN60950-1
- 2250 Vdc Isolation tested in compliance with IEEE 802.3 PoE standards
- ISO 9001 and ISO 14001 certified manufacturing facilities
Applications
- Distributed Power Architectures
- Wireless Networks
- Access and Optical Network Equipment
- Enterprise Networks including Power over Ethernet (PoE)
- LED Signage/Video boards
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

