Cornell Dubilier Electronics AVS336M25C12B-F
| Manufacturer | |
| MPN | AVS336M25C12B-F |
| LCSC Part # | C19363531 |
| Packaging | - |
| Customer # | |
| Key Attributes | 25V ±20% 33uF 10Ω@120Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics AVS336M25C12B-F |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 71.4mA@10kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 10Ω@120Hz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 71.4mA@10kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 10Ω@120Hz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3384 | $ 0.34 |
| 200+ | $ 0.1351 | $ 27.02 |
| 500+ | $ 0.1306 | $ 65.30 |
| 1,000+ | $ 0.1283 | $ 128.30 |
Standard Packaging1600/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 71.4mA@10kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 10Ω@120Hz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 71.4mA@10kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 10Ω@120Hz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEEHBE330UAR | PANASONIC | SMD,D5xL5.8mm | 980 | $ 0.1726 | ||
| UCD1E330MCL6GS | Nichicon | SMD,D5xL5.8mm | 50 | $ 0.1408 | ||
| AHA336M25C12B-F | Cornell Dubilier Electronics | - | 0 | $ 0.3501 | ||
| ECE-V1EA330WR | PANASONIC | - | 0 | $ 0.7951 | ||
| EEV-HA1E330WR | PANASONIC | - | 0 | $ 0.9053 | ||
| EDK336M025S9DAA | KEMET | SMD,D5xL5.65mm | 0 | $ 0.0573 | ||
| UWR1E330MCL1GB | Nichicon | SMD,D5xL5.5mm | 0 | $ 0.1126 | ||
| EEV336M025S9DAA | KEMET | SMD,D5xL5.65mm | 0 | $ 0.0615 | ||
| AVS336M25D16B-F | Cornell Dubilier Electronics | - | 0 | $ 0.3647 | ||
| EMZA250ADA330ME61G | NCC | SMD,D5xL5.8mm | 0 | $ 0.0886 |

