Knowles 1825Y5000332GCR
| Manufacturer | |
| MPN | 1825Y5000332GCR |
| LCSC Part # | C1936328 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 3.3nF C0G ±2% 500V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y5000332GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8433 | $ 3.84 |
| 200+ | $ 1.488 | $ 297.60 |
| 500+ | $ 1.4355 | $ 717.75 |
| 1,000+ | $ 1.4092 | $ 1409.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y5000332GCT | Knowles | 1825 | 0 | $ 0.8721 | ||
| 1825J6300332GCT | Knowles | 1825 | 0 | $ 0.7785 | ||
| 1825Y6300332GCT | Knowles | 1825 | 0 | $ 0.8721 | ||
| 1825Y6300332GCR | Knowles | 1825 | 0 | $ 4.0146 | ||
| 1825J6300332GCR | Knowles | 1825 | 0 | $ 3.8942 | ||
| 1825J1K00332GCR | Knowles | 1825 | 0 | $ 4.3171 | ||
| 1825Y1K00332GCR | Knowles | 1825 | 0 | $ 4.5741 | ||
| 1825Y1K00332GCT | Knowles | 1825 | 0 | $ 0.8721 | ||
| 1825Y1K20332GCR | Knowles | 1825 | 0 | $ 5.6411 | ||
| 1825J5000332FCT | Knowles | 1825 | 0 | $ 1.6362 | ||
| 1825J5000332FCR | Knowles | 1825 | 0 | $ 7.0105 | ||
| 1825Y5000332FCR | Knowles | 1825 | 0 | $ 7.2281 | ||
| 1825Y5000332FCT | Knowles | 1825 | 0 | $ 1.9042 | ||
| 1825J6300332FCT | Knowles | 1825 | 0 | $ 1.6362 | ||
| 1825Y6300332FCT | Knowles | 1825 | 0 | $ 1.9042 | ||
| 1825J6300332FCR | Knowles | 1825 | 0 | $ 7.3331 | ||
| 1825Y6300332FCR | Knowles | 1825 | 0 | $ 7.56 | ||
| 1825J1K00332FCR | Knowles | 1825 | 0 | $ 8.1959 | ||
| 1825Y1K00332FCT | Knowles | 1825 | 0 | $ 1.9042 | ||
| 1825Y1K20332FCT | Knowles | 1825 | 0 | $ 2.4274 |

