Knowles 1812Y2000561FAR
| Manufacturer | |
| MPN | 1812Y2000561FAR |
| LCSC Part # | C1936203 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 560pF ±1% 200V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y2000561FAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6015 | $ 5.60 |
| 200+ | $ 2.1674 | $ 433.48 |
| 500+ | $ 2.0913 | $ 1045.65 |
| 1,000+ | $ 2.0548 | $ 2054.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2000561FCR | Knowles | 1812 | 0 | $ 3.5547 | ||
| 1812J2000561FCT | Knowles | 1812 | 0 | $ 0.6089 | ||
| 1812Y2000561FCR | Knowles | 1812 | 0 | $ 3.6642 | ||
| 1812Y2000561FCT | Knowles | 1812 | 0 | $ 0.7389 | ||
| 1812Y2000561FFR | Knowles | 1812 | 0 | $ 5.6015 | ||
| 1812J2000561FFR | Knowles | 1812 | 0 | $ 5.2895 | ||
| 1812Y2000561FAT | Knowles | 1812 | 0 | $ 2.0659 | ||
| 1812J2000561FAT | Knowles | 1812 | 0 | $ 1.6584 | ||
| GA1812A561FXCAR31G | VISHAY | 1812 | 0 | $ 0.6175 | ||
| GA1812A561FXCAT31G | VISHAY | 1812 | 0 | $ 0.6298 | ||
| GA1812A561FBCAT31G | VISHAY | 1812 | 0 | $ 0.8675 | ||
| GA1812A561FBCAR31G | VISHAY | 1812 | 0 | $ 0.8505 | ||
| 1812J2500561FCR | Knowles | 1812 | 0 | $ 3.5547 | ||
| 1812J2500561FCT | Knowles | 1812 | 0 | $ 0.6089 | ||
| 1812Y2500561FCT | Knowles | 1812 | 0 | $ 0.7389 | ||
| 1812Y2500561FCR | Knowles | 1812 | 0 | $ 3.6642 | ||
| 1812Y2500561FFR | Knowles | 1812 | 0 | $ 5.6015 | ||
| 1812Y2500561FFT | Knowles | 1812 | 0 | $ 2.2451 | ||
| 1812Y5000561FCR | Knowles | 1812 | 0 | $ 2.3029 | ||
| 1812J5000561FAT | Knowles | 1812 | 0 | $ 1.6584 |

