Knowles 2225J5000822GCR
| Manufacturer | |
| MPN | 2225J5000822GCR |
| LCSC Part # | C1935791 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 8.2nF ±2% 500V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J5000822GCR |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.626 | $ 5.63 |
| 200+ | $ 2.1779 | $ 435.58 |
| 500+ | $ 2.1007 | $ 1050.35 |
| 1,000+ | $ 2.0637 | $ 2063.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J5000822GCT | Knowles | 2225 | 0 | $ 1.0433 | ||
| 2225J5000822GFT | Knowles | 2225 | 0 | $ 3.8099 | ||
| 2225Y5000822GFR | Knowles | 2225 | 0 | $ 8.699 | ||
| 2225Y5000822GFT | Knowles | 2225 | 0 | $ 3.8717 | ||
| 2225J5000822GFR | Knowles | 2225 | 0 | $ 8.4382 | ||
| 2225Y5000822GCT | Knowles | 2225 | 0 | $ 1.2462 | ||
| 2225Y6300822GCR | Knowles | 2225 | 0 | $ 6.0304 | ||
| 2225Y6300822GCT | Knowles | 2225 | 0 | $ 1.2462 | ||
| 2225J6300822GCT | Knowles | 2225 | 0 | $ 1.0651 | ||
| 2225Y1K00822GFT | Knowles | 2225 | 0 | $ 6.0977 | ||
| 2225Y1K00822GFR | Knowles | 2225 | 0 | $ 15.0674 | ||
| 2225J1K00822GFT | Knowles | 2225 | 0 | $ 6.0327 | ||
| 2225J1K00822GFR | Knowles | 2225 | 0 | $ 14.609 | ||
| 2225Y1K00822GCT | Knowles | 2225 | 0 | $ 1.2462 | ||
| 2225J1K00822GCT | Knowles | 2225 | 0 | $ 1.0651 |

