Knowles 2225Y2K00103JXR
| Manufacturer | |
| MPN | 2225Y2K00103JXR |
| LCSC Part # | C1935730 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 10nF ±5% 2kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y2K00103JXR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.416 | $ 5.42 |
| 200+ | $ 2.096 | $ 419.20 |
| 500+ | $ 2.0231 | $ 1011.55 |
| 1,000+ | $ 1.9866 | $ 1986.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV56N103J202EGG | PSA | 2225 | 6 | $ 1.8846 | ||
| FV56X103K202EFG | PSA | 2225 | 1,240 | $ 0.5835 | ||
| 2225J2K00103JXT | Knowles | 2225 | 0 | $ 1.2684 | ||
| 2225Y2K00103JXT | Knowles | 2225 | 0 | $ 1.2668 | ||
| VJ2225Y103JBFAT4X | VISHAY | 2225 | 0 | $ 2.3801 | ||
| 2225Y2K50103JXT | Knowles | 2225 | 0 | $ 1.2668 | ||
| 2225Y2K50103JXR | Knowles | 2225 | 0 | $ 4.9237 | ||
| 2225J2K50103JXT | Knowles | 2225 | 0 | $ 1.2684 | ||
| HV2225Y103JXHATHV | VISHAY | 2225 | 0 | $ 1.1999 | ||
| VJ2225Y103KBFAT4X | VISHAY | 2225 | 0 | $ 1.9772 |

