Knowles 2225J0160223KFR
| Manufacturer | |
| MPN | 2225J0160223KFR |
| LCSC Part # | C1935631 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 22nF C0G ±10% 16V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0160223KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2587 | $ 5.26 |
| 200+ | $ 2.0359 | $ 407.18 |
| 500+ | $ 1.9633 | $ 981.65 |
| 1,000+ | $ 1.9278 | $ 1927.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2225C223K5GACTU | KEMET | 2225 | 0 | $ 1.025 | ||
| C2225C223K5GAC7800 | KEMET | 2225 | 0 | $ 1.2082 | ||
| 2225J0160223KCT | Knowles | 2225 | 0 | $ 0.7405 | ||
| 2225J0250223KFT | Knowles | 2225 | 0 | $ 1.9296 | ||
| 2225Y0250223KCT | Knowles | 2225 | 0 | $ 0.8261 | ||
| 2225Y0250223KFT | Knowles | 2225 | 0 | $ 1.928 | ||
| 2225Y0250223KCR | Knowles | 2225 | 0 | $ 3.6426 | ||
| 2225Y0250223KFR | Knowles | 2225 | 0 | $ 5.5682 | ||
| 2225J0500223KCT | Knowles | 2225 | 0 | $ 0.7405 | ||
| 2225Y0500223KCT | Knowles | 2225 | 0 | $ 0.8261 | ||
| 2225J0500223KFT | Knowles | 2225 | 0 | $ 1.9296 | ||
| 2225Y0500223KFT | Knowles | 2225 | 0 | $ 1.928 | ||
| 2225J0500223KFR | Knowles | 2225 | 0 | $ 5.7371 | ||
| 2225J0630223KCT | Knowles | 2225 | 0 | $ 0.7405 | ||
| 2225J0630223KFT | Knowles | 2225 | 0 | $ 1.9296 | ||
| 2225Y0630223KFR | Knowles | 2225 | 0 | $ 5.9131 | ||
| 2225Y0630223KFT | Knowles | 2225 | 0 | $ 1.928 | ||
| 2225J0630223KFR | Knowles | 2225 | 0 | $ 5.7371 | ||
| VJ2225A223KBAAT4X | VISHAY | 2225 | 0 | $ 2.4588 | ||
| VJ2225A223KBBAT4X | VISHAY | 2225 | 0 | $ 2.7675 |

