Knowles 2225J5000331KFR
| Manufacturer | |
| MPN | 2225J5000331KFR |
| LCSC Part # | C1935559 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 330pF C0G ±10% 500V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J5000331KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6581 | $ 3.66 |
| 200+ | $ 1.4154 | $ 283.08 |
| 500+ | $ 1.366 | $ 683.00 |
| 1,000+ | $ 1.3413 | $ 1341.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y5000331KFR | Knowles | 2225 | 0 | $ 3.7738 | ||
| 2225Y5000331KFT | Knowles | 2225 | 0 | $ 1.8741 | ||
| 2225J6300331KCT | Knowles | 2225 | 0 | $ 0.5344 | ||
| 2225J1K00331KCR | Knowles | 2225 | 0 | $ 2.36 | ||
| 2225Y1K00331KCR | Knowles | 2225 | 0 | $ 2.4326 | ||
| 2225J1K00331KFR | Knowles | 2225 | 0 | $ 3.4698 | ||
| 2225J1K00331KFT | Knowles | 2225 | 0 | $ 1.8408 | ||
| 2225Y1K00331KFR | Knowles | 2225 | 0 | $ 3.5778 | ||
| 2225Y1K00331KFT | Knowles | 2225 | 0 | $ 1.8741 | ||
| 2225J1K00331KCT | Knowles | 2225 | 0 | $ 0.5344 | ||
| 2225J1K20331KCT | Knowles | 2225 | 0 | $ 0.7928 | ||
| 2225Y1K50331KCR | Knowles | 2225 | 0 | $ 2.7814 | ||
| 2225Y1K50331KCT | Knowles | 2225 | 0 | $ 0.8816 | ||
| 2225J2K00331KCR | Knowles | 2225 | 0 | $ 2.4557 | ||
| 2225Y2K00331KCT | Knowles | 2225 | 0 | $ 0.8816 | ||
| 2225Y2K50331KCR | Knowles | 2225 | 0 | $ 2.4464 | ||
| 2225Y2K50331KCT | Knowles | 2225 | 0 | $ 0.8816 | ||
| 2225J3K00331KCR | Knowles | 2225 | 0 | $ 2.3986 | ||
| VJ2225A331KBEAT4X | VISHAY | 2225 | 0 | $ 1.7334 | ||
| VJ2225A331KBGAT4X | VISHAY | 2225 | 0 | $ 1.951 |

