Knowles 2225J5000392KFR
| Manufacturer | |
| MPN | 2225J5000392KFR |
| LCSC Part # | C1935292 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 3.9nF C0G ±10% 500V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J5000392KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6581 | $ 3.66 |
| 200+ | $ 1.4154 | $ 283.08 |
| 500+ | $ 1.366 | $ 683.00 |
| 1,000+ | $ 1.3413 | $ 1341.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y5000392KFT | Knowles | 2225 | 0 | $ 1.6933 | ||
| 2225J5000392KCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225J6300392KCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225J1K00392KCR | Knowles | 2225 | 0 | $ 4.1072 | ||
| 2225J1K00392KCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225Y1K00392KCT | Knowles | 2225 | 0 | $ 0.6818 | ||
| 2225Y1K00392KFT | Knowles | 2225 | 0 | $ 2.0183 | ||
| 2225J1K00392KFT | Knowles | 2225 | 0 | $ 1.9819 | ||
| 2225J1K20392KCT | Knowles | 2225 | 0 | $ 4.1999 | ||
| 2225Y1K20392KCT | Knowles | 2225 | 0 | $ 4.2137 | ||
| 2225J1K50392KCR | Knowles | 2225 | 0 | $ 3.9328 | ||
| VJ2225A392KBLAT4X | VISHAY | 2225 | 0 | $ 2.0899 | ||
| VJ2225A392KBGAT4X | VISHAY | 2225 | 0 | $ 2.2705 | ||
| 2225Y5000392JFT | Knowles | 2225 | 0 | $ 1.7948 | ||
| 2225Y5000392JFR | Knowles | 2225 | 0 | $ 3.8603 | ||
| 2225J5000392JFR | Knowles | 2225 | 0 | $ 3.7399 | ||
| 2225J5000392JFT | Knowles | 2225 | 0 | $ 1.7567 | ||
| 2225Y6300392JCT | Knowles | 2225 | 0 | $ 0.7436 | ||
| 2225J1K00392JCR | Knowles | 2225 | 0 | $ 4.206 | ||
| VJ2225A392JBGAT4X | VISHAY | 2225 | 0 | $ 2.2705 |

