Knowles 2220J2000183JCT
| Manufacturer | |
| MPN | 2220J2000183JCT |
| LCSC Part # | C1935228 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 18nF NP0 ±5% 200V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J2000183JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6358 | $ 0.64 |
| 200+ | $ 0.2458 | $ 49.16 |
| 500+ | $ 0.2379 | $ 118.95 |
| 1,000+ | $ 0.2331 | $ 233.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y2000183JCT | Knowles | 2220 | 0 | $ 0.7103 | ||
| 2220Y2500183JCT | Knowles | 2220 | 0 | $ 0.7103 | ||
| 2220Y2000183KCT | Knowles | 2220 | 0 | $ 0.6707 | ||
| 2220Y2500183KCT | Knowles | 2220 | 0 | $ 0.6707 | ||
| 2220J2000183JXT | Knowles | 2220 | 0 | $ 0.4789 | ||
| 2220Y2000183JXT | Knowles | 2220 | 0 | $ 0.5502 | ||
| 2220Y2000183JXR | Knowles | 2220 | 0 | $ 2.7891 | ||
| 2220J2000183JCR | Knowles | 2220 | 0 | $ 3.4738 | ||
| 2220J2000183JDT | Knowles | 2220 | 0 | $ 1.1004 | ||
| 2220J2000183JDR | Knowles | 2220 | 0 | $ 4.0578 | ||
| 2220Y2000183JDT | Knowles | 2220 | 0 | $ 1.1004 | ||
| 2220Y2000183JDR | Knowles | 2220 | 0 | $ 4.1829 | ||
| 2220J2000183JFR | Knowles | 2220 | 0 | $ 5.0318 | ||
| 2220J2000183JFT | Knowles | 2220 | 0 | $ 2.5114 | ||
| 2220Y2000183JCR | Knowles | 2220 | 0 | $ 3.5816 | ||
| 2220Y2000183JFT | Knowles | 2220 | 0 | $ 2.5146 | ||
| 2220Y2000183JFR | Knowles | 2220 | 0 | $ 5.1877 | ||
| VJ2220Y183JBCAT4X | VISHAY | 2220 | 0 | $ 1.7704 | ||
| 2220J2500183JXR | Knowles | 2220 | 0 | $ 2.7598 | ||
| 2220Y2500183JXR | Knowles | 2220 | 0 | $ 2.7891 |

