LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse HBS050ZH-A1H product image
Images for reference only

Bel Fuse HBS050ZH-A1H

Manufacturer
MPN
HBS050ZH-A1H
LCSC Part #
C19349637
Packaging
-
Customer #
Key Attributes
12V 34V~75V DC DC Converters
DatasheetBel Fuse HBS050ZH-A1H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3495.7495$ 3495.75
200+$ 1394.8273$ 278965.46
500+$ 1348.2181$ 674109.05
1,000+$ 1325.1873$ 1325187.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerBel Fuse
Packaging-
Output Voltage12V
Ripple Noise150mVp-p
TypeOpen type
Operating Temperature-40℃~+100℃
Quiescent Supply Current-
Voltage - Supply34V~75V
Capacitive Load(Max)-
Number of Outputs-
Iout4.2A
Height12.7mm
Frequency - Switching500kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency85%
Features-
Output Power50W
Length61mm
Width57.9mm