Knowles 2225Y0250471KFT
| Manufacturer | |
| MPN | 2225Y0250471KFT |
| LCSC Part # | C1934916 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 470pF C0G ±10% 25V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y0250471KFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3481 | $ 2.35 |
| 200+ | $ 0.9085 | $ 181.70 |
| 500+ | $ 0.8768 | $ 438.40 |
| 1,000+ | $ 0.861 | $ 861.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0250471KCR | Knowles | 2225 | 0 | $ 3.2151 | ||
| 2225J0250471KCT | Knowles | 2225 | 0 | $ 0.5344 | ||
| 2225J0250471KFT | Knowles | 2225 | 0 | $ 2.3132 | ||
| 2225Y0250471KFR | Knowles | 2225 | 0 | $ 4.9314 | ||
| 2225J0500471KCT | Knowles | 2225 | 0 | $ 0.5344 | ||
| 2225J0500471KCR | Knowles | 2225 | 0 | $ 2.8634 | ||
| 2225Y0500471KFT | Knowles | 2225 | 0 | $ 2.3481 | ||
| 2225Y0500471KFR | Knowles | 2225 | 0 | $ 4.341 | ||
| 2225Y0630471KCT | Knowles | 2225 | 0 | $ 0.6517 | ||
| 2225Y0630471KCR | Knowles | 2225 | 0 | $ 2.8169 | ||
| 2225J0630471KFT | Knowles | 2225 | 0 | $ 2.3132 | ||
| 2225Y0630471KFT | Knowles | 2225 | 0 | $ 2.3481 | ||
| 2225J0630471KCT | Knowles | 2225 | 0 | $ 0.5344 | ||
| 2225Y1000471KCT | Knowles | 2225 | 0 | $ 0.6517 | ||
| 2225Y1000471KCR | Knowles | 2225 | 0 | $ 2.7752 | ||
| 2225J1000471KFT | Knowles | 2225 | 0 | $ 2.3132 | ||
| 2225Y1000471KFT | Knowles | 2225 | 0 | $ 2.3481 | ||
| 2225J1000471KFR | Knowles | 2225 | 0 | $ 4.1476 | ||
| VJ2225A471KBAAT4X | VISHAY | 2225 | 0 | $ 1.7334 | ||
| VJ2225A471KBBAT4X | VISHAY | 2225 | 0 | $ 1.7334 |

