Broadcom HSMD-S670
| Manufacturer | |
| MPN | HSMD-S670 |
| LCSC Part # | C19347793 |
| Packaging | - |
| Customer # | |
| Key Attributes | 609nm 165° 16mcd~65mcd Orange 1.9V~2.4V 605nm LED Indication - Discrete |
| Datasheet | Broadcom HSMD-S670 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 609nm | |
| Lens Color | - | |
| Viewing Angle | 165° | |
| Luminous Intensity | 16mcd~65mcd | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 605nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 609nm | |
| Lens Color | - | |
| Viewing Angle | 165° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 16mcd~65mcd | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 605nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 609nm | |
| Lens Color | - | |
| Viewing Angle | 165° | |
| Luminous Intensity | 16mcd~65mcd | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 605nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 609nm | |
| Lens Color | - | |
| Viewing Angle | 165° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 16mcd~65mcd | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 605nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

