TI PT4667C
| Manufacturer | |
| MPN | PT4667C |
| LCSC Part # | C19345541 |
| Packaging | - |
| Customer # | |
| Key Attributes | 36V~75V DC DC Converters RoHS |
| Datasheet | TI PT4667C |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | - | |
| Output Voltage | 5V;1.8V | |
| Ripple Noise | 75mVp-p;50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 5000uF | |
| Number of Outputs | 2 | |
| Iout | 10A;15A | |
| Height | - | |
| Frequency - Switching | 270kHz~330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | - | |
| Output Voltage | 5V;1.8V | |
| Ripple Noise | 75mVp-p;50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 5000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 10A;15A | |
| Height | - | |
| Frequency - Switching | 270kHz~330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 489.8166 | $ 489.82 |
| 198+ | $ 195.44 | $ 38697.12 |
| 498+ | $ 188.91 | $ 94077.18 |
| 1,002+ | $ 185.683 | $ 186054.37 |
Standard Packaging6/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | - | |
| Output Voltage | 5V;1.8V | |
| Ripple Noise | 75mVp-p;50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 5000uF | |
| Number of Outputs | 2 | |
| Iout | 10A;15A | |
| Height | - | |
| Frequency - Switching | 270kHz~330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | - | |
| Output Voltage | 5V;1.8V | |
| Ripple Noise | 75mVp-p;50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 5000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 10A;15A | |
| Height | - | |
| Frequency - Switching | 270kHz~330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

