Knowles 2225J6300821GCR
| Manufacturer | |
| MPN | 2225J6300821GCR |
| LCSC Part # | C1934515 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 820pF ±2% 630V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J6300821GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.915 | $ 4.92 |
| 200+ | $ 1.9026 | $ 380.52 |
| 500+ | $ 1.836 | $ 918.00 |
| 1,000+ | $ 1.8027 | $ 1802.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y6300821GCT | Knowles | 2225 | 0 | $ 1.1337 | ||
| 2225J6300821GCT | Knowles | 2225 | 0 | $ 0.9307 | ||
| 2225J1K00821GCT | Knowles | 2225 | 0 | $ 0.9307 | ||
| 2225Y1K00821GCR | Knowles | 2225 | 0 | $ 4.953 | ||
| 2225Y1K00821GFT | Knowles | 2225 | 0 | $ 4.6026 | ||
| 2225J1K00821GFR | Knowles | 2225 | 0 | $ 7.2111 | ||
| 2225J1K00821GFT | Knowles | 2225 | 0 | $ 4.5424 | ||
| 2225Y1K00821GCT | Knowles | 2225 | 0 | $ 1.1337 | ||
| 2225J1K20821GCR | Knowles | 2225 | 0 | $ 5.0487 | ||
| 2225Y1K20821GCT | Knowles | 2225 | 0 | $ 1.186 | ||
| 2225J1K20821GCT | Knowles | 2225 | 0 | $ 0.9925 | ||
| 2225J1K50821GCR | Knowles | 2225 | 0 | $ 5.0487 | ||
| 2225J1K50821GCT | Knowles | 2225 | 0 | $ 0.9925 | ||
| 2225Y1K50821GCR | Knowles | 2225 | 0 | $ 5.3462 | ||
| 2225Y1K50821GCT | Knowles | 2225 | 0 | $ 1.186 | ||
| 2225J2K00821GCR | Knowles | 2225 | 0 | $ 4.9592 | ||
| 2225Y2K00821GCR | Knowles | 2225 | 0 | $ 5.1105 | ||
| 2225Y2K00821GCT | Knowles | 2225 | 0 | $ 1.186 | ||
| 2225J2K00821GCT | Knowles | 2225 | 0 | $ 0.9925 | ||
| 2225J2K50821GCT | Knowles | 2225 | 0 | $ 0.9925 |

