OMRON E3M-VG16
| Manufacturer | |
| MPN | E3M-VG16 |
| LCSC Part # | C19344928 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10V~30V Ambient Light, IR, UV Sensors RoHS |
| Datasheet | OMRON E3M-VG16 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Interface | - | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -20℃~+55℃ | |
| Voltage - Supply | 10V~30V | |
| Features | - | |
| Photoperceptivity | 10klx |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -20℃~+55℃ | |
| Voltage - Supply | 10V~30V | |
| Features | - | |
| Photoperceptivity | 10klx |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Stable detection of laminated or light-scattering objects, immune to specular reflection.
- Dual indication of detection level and threshold level for easy monitoring of operating status and adjustment.
- Auto-teaching function with automatic optimal threshold setting during object conveyance; distinguishes marks from background and activates upon mark detection.
- IP67 waterproof construction with M12 rotating connector.
- Response speed up to 50 s, half the size of conventional Omron models.
Applications
AI Translation
- Reliable detection of marks on laminated sheets: The coaxial optical system ensures stable sensing characteristics over long sensing distances and wide angular ranges, even for objects with distance fluctuations, tilted objects, or marked laminated objects that are difficult to detect with conventional models.
- Auto-teaching: The auto-teaching function automatically sets thresholds via remote control input while the workpiece is moving, without the need to position the mark at the light spot.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1038.3267 | $ 1038.33 |
| 200+ | $ 414.3006 | $ 82860.12 |
| 500+ | $ 400.4548 | $ 200227.40 |
| 1,000+ | $ 393.6153 | $ 393615.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Interface | - | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -20℃~+55℃ | |
| Voltage - Supply | 10V~30V | |
| Features | - | |
| Photoperceptivity | 10klx |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -20℃~+55℃ | |
| Voltage - Supply | 10V~30V | |
| Features | - | |
| Photoperceptivity | 10klx |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Stable detection of laminated or light-scattering objects, immune to specular reflection.
- Dual indication of detection level and threshold level for easy monitoring of operating status and adjustment.
- Auto-teaching function with automatic optimal threshold setting during object conveyance; distinguishes marks from background and activates upon mark detection.
- IP67 waterproof construction with M12 rotating connector.
- Response speed up to 50 s, half the size of conventional Omron models.
Applications
AI Translation
- Reliable detection of marks on laminated sheets: The coaxial optical system ensures stable sensing characteristics over long sensing distances and wide angular ranges, even for objects with distance fluctuations, tilted objects, or marked laminated objects that are difficult to detect with conventional models.
- Auto-teaching: The auto-teaching function automatically sets thresholds via remote control input while the workpiece is moving, without the need to position the mark at the light spot.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

