Knowles 1808JA250471GGTU2X
| Manufacturer | |
| MPN | 1808JA250471GGTU2X |
| LCSC Part # | C19344754 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 470pF ±2% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808JA250471GGTU2X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3302 | $ 0.33 |
| 200+ | $ 0.1318 | $ 26.36 |
| 500+ | $ 0.1274 | $ 63.70 |
| 1,500+ | $ 0.1252 | $ 187.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808JA250471GGRU2X | Knowles | 1808 | 0 | $ 1.4869 | ||
| 1808YA250471GGTU2X | Knowles | 1808 | 0 | $ 0.377 | ||
| 1808YA250471GKTU2X | Knowles | 1808 | 0 | $ 0.4446 | ||
| 1808YA250471GGRU2X | Knowles | 1808 | 0 | $ 1.7635 | ||
| 1808JA250471KKTU2X | Knowles | 1808 | 0 | $ 0.229 | ||
| 1808YA250471KKRU2X | Knowles | 1808 | 0 | $ 1.147 | ||
| 1808YA250471JKTU2X | Knowles | 1808 | 0 | $ 0.275 | ||
| 1808JA250471JGRU2X | Knowles | 1808 | 0 | $ 0.8785 | ||
| 1808YA250471JGTU2X | Knowles | 1808 | 0 | $ 0.2337 | ||
| 1808JA250471KGTU2X | Knowles | 1808 | 0 | $ 0.1945 | ||
| 1808YA250471JKRU2X | Knowles | 1808 | 0 | $ 1.2153 | ||
| 1808JA250471JGTU2X | Knowles | 1808 | 0 | $ 0.2049 | ||
| 1808JA250471JKTU2X | Knowles | 1808 | 0 | $ 0.2414 | ||
| 1808JA250471KGRU2X | Knowles | 1808 | 0 | $ 0.8466 | ||
| 1808JA250471GKTU2X | Knowles | 1808 | 0 | $ 0.3897 | ||
| 1808J2500471GCR | Knowles | 1808 | 0 | $ 0.412 | ||
| 1808Y2500471GCR | Knowles | 1808 | 0 | $ 0.4249 | ||
| 1808J2500471GCT | Knowles | 1808 | 0 | $ 0.2662 | ||
| 1808Y2500471GCT | Knowles | 1808 | 0 | $ 0.3122 | ||
| 1808JA250471GCRSP | Knowles | 1808 | 0 | $ 1.0635 |

