Knowles 1825Y1K20392GCR
| Manufacturer | |
| MPN | 1825Y1K20392GCR |
| LCSC Part # | C1934357 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 3.9nF ±2% 1.2kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y1K20392GCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0132 | $ 5.01 |
| 200+ | $ 1.9402 | $ 388.04 |
| 500+ | $ 1.8723 | $ 936.15 |
| 1,000+ | $ 1.8383 | $ 1838.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1K20392GCR | Knowles | 1825 | 0 | $ 4.9927 | ||
| 1825J1K20392GCT | Knowles | 1825 | 0 | $ 1.0607 | ||
| 1825Y1K20392GCT | Knowles | 1825 | 0 | $ 1.1923 | ||
| 1825J1K20392FCT | Knowles | 1825 | 0 | $ 2.3164 | ||
| 1825Y1K20392FCT | Knowles | 1825 | 0 | $ 2.5511 | ||
| 1825Y1K20392KXT | Knowles | 1825 | 0 | $ 0.4868 | ||
| 1825J1K20392KXR | Knowles | 1825 | 0 | $ 1.8584 | ||
| 1825Y1K20392KXR | Knowles | 1825 | 0 | $ 1.8769 | ||
| 1825J1K20392JXR | Knowles | 1825 | 0 | $ 2.2983 | ||
| 1825J1K20392JCR | Knowles | 1825 | 0 | $ 2.7011 |

