Knowles 2225Y0250121KFR
| Manufacturer | |
| MPN | 2225Y0250121KFR |
| LCSC Part # | C1934245 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 120pF C0G ±10% 25V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y0250121KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9314 | $ 4.93 |
| 200+ | $ 1.9093 | $ 381.86 |
| 500+ | $ 1.8414 | $ 920.70 |
| 1,000+ | $ 1.809 | $ 1809.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0250121KCR | Knowles | 2225 | 0 | $ 3.2151 | ||
| 2225J0250121KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225J0250121KFT | Knowles | 2225 | 0 | $ 0.9862 | ||
| 2225Y0500121KCR | Knowles | 2225 | 0 | $ 2.8169 | ||
| 2225J0500121KFT | Knowles | 2225 | 0 | $ 1.882 | ||
| 2225J0500121KFR | Knowles | 2225 | 0 | $ 4.211 | ||
| 2225Y0500121KFT | Knowles | 2225 | 0 | $ 1.9169 | ||
| 2225Y0500121KFR | Knowles | 2225 | 0 | $ 4.341 | ||
| 2225Y0500121KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J0500121KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225J0630121KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225J0630121KCR | Knowles | 2225 | 0 | $ 2.8634 | ||
| 2225Y0630121KCR | Knowles | 2225 | 0 | $ 2.8169 | ||
| 2225J0630121KFR | Knowles | 2225 | 0 | $ 4.211 | ||
| 2225Y0630121KFR | Knowles | 2225 | 0 | $ 4.341 | ||
| 2225Y0630121KFT | Knowles | 2225 | 0 | $ 1.9169 | ||
| 2225Y0630121KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225Y1000121KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J1000121KFT | Knowles | 2225 | 0 | $ 1.882 | ||
| 2225Y1000121KFR | Knowles | 2225 | 0 | $ 4.1628 |

