LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Infineon CY22E016L-SZ35XC product image
Zdjęcia poglądowe

Infineon CY22E016L-SZ35XC

Producent
Nr części prod.
CY22E016L-SZ35XC
Nr LCSC
C19342091
Opak.
SOIC-28
Numer Klienta
Klucz. cechy
SOIC-28 Memory RoHS
Karta Katalogowapdf iconInfineon CY22E016L-SZ35XC
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 22.4343$ 22.43
189+$ 8.9522$ 1691.97
513+$ 8.6522$ 4438.58
999+$ 8.5046$ 8496.10
Standardowa Obudowa27/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Memory/Memory
ProducentInfineon
Opak.SOIC-28
FeaturesAuto store function;Low-voltage automatic write protection

Opis

Tłumaczenie AI

The Cypress CY22E016L is a fast static RAM with a nonvolatile element incorporated in each static memory cell. The SRAM is read and written an infinite number of times, while independent, nonvolatile data resides in nonvolatile elements. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically on power down. A 68 μF or larger capacitor tied from VCAP to ground guarantees the STORE operation, regardless of power down slew rate or loss of power from “hot swapping.” Transfers from the nonvolatile elements to the SRAM (the RECALL operation) take place automatically on restoration of power. A hardware STORE is initiated with the HSB pin.

Funkcje

Tłumaczenie AI
  • 25 ns, 35 ns, and 45 ns access times
  • Hands off automatic STORE on power down with external 68 μF capacitor
  • STORE to QuantumTrap nonvolatile elements is initiated by hardware or AutoStore on power down
  • RECALL to SRAM is initiated on power up
  • Infinite READ, WRITE, and RECALL cycles
  • 10 mA typical ICC at 200 ns cycle time
  • 1,000,000 STORE cycles to QuantumTrap
  • 100 year data retention to QuantumTrap
  • Single 5V operation +10%
  • Commercial and industrial temperature
  • SOIC package
  • RoHS compliance