Bel Fuse DSP1N5S14
| Manufacturer | |
| MPN | DSP1N5S14 |
| LCSC Part # | C19339369 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters |
| Datasheet | Bel Fuse DSP1N5S14 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection |
Introduction
The DSP1 Series is specifically designed to convert a nominal 5 Volt input into an isolated output voltage. The semi-regulated output voltages were designed to allow analog circuits and three terminal regulators to operate within their most efficient input voltage range. This series achieves high power densities through the use of 350 kHz fixed-frequency switching converters.
Features
- RoHS lead solder exemption compliant
- Up to 1 Watt unregulated output power
- Single-In-Line package
- Four-terminal operation
- Efficiencies to 75%
- Output Voltages: 5V, 7V, 12V, 14V, 15V, 17V
- 700 V isolation
- -40 °C to +85 °C operation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.637 | $ 52.64 |
| 200+ | $ 21.0024 | $ 4200.48 |
| 500+ | $ 20.3014 | $ 10150.70 |
| 1,000+ | $ 19.954 | $ 19954.00 |
Standard Packaging500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection |
Introduction
The DSP1 Series is specifically designed to convert a nominal 5 Volt input into an isolated output voltage. The semi-regulated output voltages were designed to allow analog circuits and three terminal regulators to operate within their most efficient input voltage range. This series achieves high power densities through the use of 350 kHz fixed-frequency switching converters.
Features
- RoHS lead solder exemption compliant
- Up to 1 Watt unregulated output power
- Single-In-Line package
- Four-terminal operation
- Efficiencies to 75%
- Output Voltages: 5V, 7V, 12V, 14V, 15V, 17V
- 700 V isolation
- -40 °C to +85 °C operation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

