LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTL2P3QSK product image
Images for reference only

LITEON LTL2P3QSK

Manufacturer
LITEONAsian Brands
MPN
LTL2P3QSK
LCSC Part #
C19338993
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
588nm 320mcd~1cd 22° Yellow 2V 587nm Through Hole,D=5mm LED Indication - Discrete
DatasheetLITEON LTL2P3QSK
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4293$ 0.43
200+$ 0.1713$ 34.26
500+$ 0.1656$ 82.80
1,000+$ 0.1628$ 162.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLITEON
PackagingThrough Hole,D=5mm
Installation method-
Color Temperature-
Peak Wavelength588nm
Lens ColorWater Clear
Luminous Intensity320mcd~1cd
Viewing Angle22°
Illumination ColorYellow
Forward Current-
Operating Temperature-40℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)2V
Wavelength587nm
Diode Configuration-

Features

AI Translation
  • High luminous intensity output
  • Low power consumption
  • High efficiency
  • Flexible mounting on PCB or panel
  • IC compatible, low current requirement
  • Popular T-1 3/4 diameter package