Knowles 1812J0250221FFR
| Manufacturer | |
| MPN | 1812J0250221FFR |
| LCSC Part # | C1933724 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 220pF C0G ±1% 25V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0250221FFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7817 | $ 4.78 |
| 200+ | $ 1.8507 | $ 370.14 |
| 500+ | $ 1.7858 | $ 892.90 |
| 1,000+ | $ 1.7534 | $ 1753.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0250221FCT | Knowles | 1812 | 0 | $ 3.3432 | ||
| 1812J0250221FFT | Knowles | 1812 | 0 | $ 2.7429 | ||
| 1812Y0250221FFR | Knowles | 1812 | 0 | $ 4.9299 | ||
| 1812J0500221FCT | Knowles | 1812 | 0 | $ 2.1991 | ||
| 1812J0500221FFT | Knowles | 1812 | 0 | $ 2.7429 | ||
| 1812J0500221FFR | Knowles | 1812 | 0 | $ 4.7817 | ||
| 1812Y0500221FFT | Knowles | 1812 | 0 | $ 2.4829 | ||
| 1812Y0500221FCT | Knowles | 1812 | 0 | $ 1.9898 | ||
| 1812J0630221FCT | Knowles | 1812 | 0 | $ 2.1991 | ||
| 1812Y0630221FCT | Knowles | 1812 | 0 | $ 1.9898 | ||
| 1812J0630221FFR | Knowles | 1812 | 0 | $ 4.7817 | ||
| 1812J0630221FFT | Knowles | 1812 | 0 | $ 2.7429 | ||
| 1812J1000221FFT | Knowles | 1812 | 0 | $ 2.7429 | ||
| 1812Y1000221FFR | Knowles | 1812 | 0 | $ 5.2293 | ||
| GA1812A221FXAAR31G | VISHAY | 1812 | 0 | $ 0.6699 | ||
| GA1812A221FXAAT31G | VISHAY | 1812 | 0 | $ 0.6838 | ||
| GA1812A221FBAAT31G | VISHAY | 1812 | 0 | $ 0.9416 | ||
| GA1812A221FBAAR31G | VISHAY | 1812 | 0 | $ 0.9482 | ||
| GA1812A221FXBAR31G | VISHAY | 1812 | 0 | $ 0.6699 | ||
| GA1812A221FXBAT31G | VISHAY | 1812 | 0 | $ 0.6838 |

