Dialight 5988340107F
| Manufacturer | |
| MPN | 5988340107F |
| LCSC Part # | C19336320 |
| Packaging | 1208 |
| Customer # | |
| Key Attributes | 160° 100mcd~160mcd Yellow 25mA 1.8V~2.4V 590nm~595nm 1208 LED Indication - Discrete |
| Datasheet | Dialight 5988340107F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1208 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 160° | |
| Luminous Intensity | 100mcd~160mcd | |
| Illumination Color | Yellow | |
| Forward Current | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength | 590nm~595nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1208 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 160° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 100mcd~160mcd | |
| Illumination Color | Yellow | |
| Forward Current | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength | 590nm~595nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1208 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 160° | |
| Luminous Intensity | 100mcd~160mcd | |
| Illumination Color | Yellow | |
| Forward Current | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength | 590nm~595nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1208 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 160° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 100mcd~160mcd | |
| Illumination Color | Yellow | |
| Forward Current | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength | 590nm~595nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

