Knowles 1812Y2000330FFT
| Manufacturer | |
| MPN | 1812Y2000330FFT |
| LCSC Part # | C1933620 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 33pF C0G ±1% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y2000330FFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6125 | $ 1.61 |
| 200+ | $ 0.6247 | $ 124.94 |
| 500+ | $ 0.6025 | $ 301.25 |
| 1,000+ | $ 0.5914 | $ 591.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y2000330FCR | Knowles | 1812 | 0 | $ 3.158 | ||
| 1812Y2000330FCT | Knowles | 1812 | 0 | $ 1.2668 | ||
| 1812Y2000330FFR | Knowles | 1812 | 0 | $ 4.6999 | ||
| 1812Y2500330FCT | Knowles | 1812 | 0 | $ 1.2668 | ||
| 1812Y2500330FCR | Knowles | 1812 | 0 | $ 3.158 | ||
| 1812J2500330FFR | Knowles | 1812 | 0 | $ 4.595 | ||
| 1812JA250330FCRSY2 | Knowles | 1812 | 0 | $ 4.5903 | ||
| 1812JA250330FCRPY2 | Knowles | 1812 | 0 | $ 4.6922 | ||
| 1812JA250330FCTSY2 | Knowles | 1812 | 0 | $ 1.8106 | ||
| 1812J2500330FFT | Knowles | 1812 | 0 | $ 1.6061 | ||
| 1812JA250330FCTPY2 | Knowles | 1812 | 0 | $ 1.8106 | ||
| 1812YA250330FCTPY2 | Knowles | 1812 | 0 | $ 1.8154 | ||
| 1812Y2500330FFT | Knowles | 1812 | 0 | $ 1.6125 | ||
| 1812Y2500330FFR | Knowles | 1812 | 0 | $ 4.6999 | ||
| 1812YA250330FCTSY2 | Knowles | 1812 | 0 | $ 1.8154 | ||
| 1812J5000330FCR | Knowles | 1812 | 0 | $ 3.0839 | ||
| 1812Y5000330FCT | Knowles | 1812 | 0 | $ 1.2668 | ||
| 1812J5000330FFR | Knowles | 1812 | 0 | $ 4.6258 | ||
| 1812J5000330FFT | Knowles | 1812 | 0 | $ 1.6061 | ||
| 1812Y5000330FFT | Knowles | 1812 | 0 | $ 1.6125 |

