Littelfuse/IXYS DSS6-0045AS-TRL
| Manufacturer | |
| MPN | DSS6-0045AS-TRL |
| LCSC Part # | C19336017 |
| Packaging | TO-252AA |
| Customer # | |
| Key Attributes | 1 Independent 45V 630mV@6A 6A TO-252AA Single Diodes RoHS |
| Datasheet | Littelfuse/IXYS DSS6-0045AS-TRL |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-252AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 630mV@6A | |
| Reverse Leakage Current (Ir) | 300uA@45V | |
| Current - Rectified | 6A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-252AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 630mV@6A | |
| Reverse Leakage Current (Ir) | 300uA@45V | |
| Current - Rectified | 6A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Introduction
This power Schottky rectifier features an average forward current I<sub>FAV</sub> = 6A, repetitive peak reverse voltage V<sub>RRM</sub> = 45V, and forward voltage V<sub>F</sub> = 0.5V. It comes in a TO-252 AA package, with A as the anode, C as the cathode, and the heatsink tab connected to the cathode.
Features
- Industry-standard package
- Ultra-low forward voltage V<sub>F</sub>
- Ultra-low switching losses
- Low reverse recovery current I<sub>RM</sub>
- Epoxy meets UL 94V-0 rating
Applications
Switching mode power supply rectifier, low-voltage converter freewheeling diode
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8284 | $ 0.83 |
| 200+ | $ 0.3308 | $ 66.16 |
| 500+ | $ 0.3202 | $ 160.10 |
| 1,000+ | $ 0.3141 | $ 314.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-252AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 630mV@6A | |
| Reverse Leakage Current (Ir) | 300uA@45V | |
| Current - Rectified | 6A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-252AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 630mV@6A | |
| Reverse Leakage Current (Ir) | 300uA@45V | |
| Current - Rectified | 6A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Introduction
This power Schottky rectifier features an average forward current I<sub>FAV</sub> = 6A, repetitive peak reverse voltage V<sub>RRM</sub> = 45V, and forward voltage V<sub>F</sub> = 0.5V. It comes in a TO-252 AA package, with A as the anode, C as the cathode, and the heatsink tab connected to the cathode.
Features
- Industry-standard package
- Ultra-low forward voltage V<sub>F</sub>
- Ultra-low switching losses
- Low reverse recovery current I<sub>RM</sub>
- Epoxy meets UL 94V-0 rating
Applications
Switching mode power supply rectifier, low-voltage converter freewheeling diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DSS6-015AS-TRL | Littelfuse/IXYS | TO-252AA | 3 | $ 3.737 | ||
| SRT20L150SCS | YFW | TO-252 | 1,049 | $0.3472 $0.3654 | ||
| MBR1045DY | Jingdao Microelectronics | TO-252 | 2,435 | $ 0.2186 | ||
| STPS1045B-TR | ST | TO-252-2(DPAK) | 2,115 | $ 0.5509 | ||
| BD845YS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.7638 | ||
| BD845YS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.8096 | ||
| STD10100 | SMC | DPAK | 0 | $ 0.2449 | ||
| STD12100 | SMC | DPAK | 0 | $ 0.3202 | ||
| VS-STPS1045BTRL-M3 | VISHAY | DPAK(TO-252AA) | 0 | $ 0.5106 | ||
| VS-STPS1045B-M3 | VISHAY | TO-252(DPAK) | 0 | $ 0.5337 | ||
| VS-STPS1045BTR-M3 | VISHAY | DPAK(TO-252AA) | 0 | $ 0.5106 | ||
| VS-10WQ045FNTR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.1762 | ||
| VS-10WQ045FNTRR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.9471 | ||
| VS-10WQ045FNTRL-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.9472 | ||
| VS-10WQ045FNTRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.9195 | ||
| VS-10WQ045FNTRRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 2.7429 | ||
| VS-10WQ045FNHM3 | VISHAY | TO-252(DPAK) | 0 | $ 2.9475 | ||
| VS-10WQ045FNTRLHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 2.7429 | ||
| VS-STPS1045BTRR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.9275 | ||
| STD1060 | SMC | DPAK | 0 | $ 0.2449 |

