Littelfuse 16VT210ULU
| Manufacturer | |
| MPN | 16VT210ULU |
| LCSC Part # | C19335158 |
| Packaging | - |
| Customer # | |
| Key Attributes | 16V 2.1A 100A 4.7A 18mΩ PTC Resettable Fuses RoHS |
| Datasheet | Littelfuse 16VT210ULU |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2.1A | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 4.7A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 18mΩ | |
| Resistance - Post Trip (R1) (Max) | 65mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2.1A | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 4.7A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 18mΩ | |
| Resistance - Post Trip (R1) (Max) | 65mΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The new VT series devices provide reliable, non-cycling overcharge and short-circuit protection for rechargeable batteries requiring resettable protection.
Features
AI Translation
- RoHS compliant and lead-free
- Solderable nickel terminals
- Slim, low-profile design
- Compact design saves PCB space
- Low resistance
Applications
AI Translation
- Rechargeable battery protection
- Mobile phones
- Laptops
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2.1A | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 4.7A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 18mΩ | |
| Resistance - Post Trip (R1) (Max) | 65mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2.1A | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 4.7A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 18mΩ | |
| Resistance - Post Trip (R1) (Max) | 65mΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The new VT series devices provide reliable, non-cycling overcharge and short-circuit protection for rechargeable batteries requiring resettable protection.
Features
AI Translation
- RoHS compliant and lead-free
- Solderable nickel terminals
- Slim, low-profile design
- Compact design saves PCB space
- Low resistance
Applications
AI Translation
- Rechargeable battery protection
- Mobile phones
- Laptops
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

