Bel Fuse 5HFP 100
| Manufacturer | |
| MPN | 5HFP 100 |
| LCSC Part # | C19335036 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5kA Ceramic Tube Fuse 100mA 250V Fuses |
| Datasheet | Bel Fuse 5HFP 100 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 0.003 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 100mA | |
| Length | 21mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 0.003 | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 100mA | |
| Length | 21mm | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4855 | $ 0.49 |
| 200+ | $ 0.1942 | $ 38.84 |
| 500+ | $ 0.1882 | $ 94.10 |
| 1,000+ | $ 0.1836 | $ 183.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 0.003 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 100mA | |
| Length | 21mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 0.003 | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 100mA | |
| Length | 21mm | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

