CTS 770101821
| Manufacturer | |
| MPN | 770101821 |
| LCSC Part # | C19331534 |
| Packaging | SIP-10 |
| Customer # | |
| Key Attributes | RES ARRAY 9 RES 820Ω SIP-10 |
| Datasheet | CTS 770101821 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-10 | |
| Number of Resistors | 9 | |
| Number of Pins | 10 | |
| Tolerance | ±2% | |
| Resistance | 820Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-10 | |
| Number of Resistors | 9 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 820Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2711 | $ 0.27 |
| 250+ | $ 0.1082 | $ 27.05 |
| 500+ | $ 0.1046 | $ 52.30 |
| 1,000+ | $ 0.1028 | $ 102.80 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-10 | |
| Number of Resistors | 9 | |
| Number of Pins | 10 | |
| Tolerance | ±2% | |
| Resistance | 820Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-10 | |
| Number of Resistors | 9 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 820Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 770101821P | CTS | SIP-10 | 0 | $ 1.7911 | ||
| 4610X-AP1-821LF | BOURNS | SIP-10 | 0 | $ 0.5305 |

