Knowles 1812J0100120FCT
| Manufacturer | |
| MPN | 1812J0100120FCT |
| LCSC Part # | C1933098 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 12pF ±1% 10V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0100120FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9436 | $ 3.94 |
| 200+ | $ 1.5265 | $ 305.30 |
| 500+ | $ 1.4725 | $ 736.25 |
| 1,000+ | $ 1.4463 | $ 1446.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0100120FCR | Knowles | 1812 | 0 | $ 3.8955 | ||
| 1812Y0100120FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812Y0160120FCR | Knowles | 1812 | 0 | $ 4.016 | ||
| 1812J0160120FCR | Knowles | 1812 | 0 | $ 3.8955 | ||
| 1812Y0160120FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812J0160120FCT | Knowles | 1812 | 0 | $ 3.9436 | ||
| 1812J0160120FFR | Knowles | 1812 | 0 | $ 5.643 | ||
| 1812J0160120FFT | Knowles | 1812 | 0 | $ 1.5062 | ||
| 1812Y0160120FFR | Knowles | 1812 | 0 | $ 5.8158 | ||
| 1812Y0160120FFT | Knowles | 1812 | 0 | $ 1.4492 | ||
| 1812Y0250120FCR | Knowles | 1812 | 0 | $ 3.9436 | ||
| 1812Y0250120FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812J0250120FFR | Knowles | 1812 | 0 | $ 5.6924 | ||
| 1812J0250120FFT | Knowles | 1812 | 0 | $ 1.5062 | ||
| 1812Y0250120FFT | Knowles | 1812 | 0 | $ 1.4492 | ||
| 1812Y0250120FFR | Knowles | 1812 | 0 | $ 5.8683 | ||
| 1812J0500120FCR | Knowles | 1812 | 0 | $ 3.7383 | ||
| 1812Y0500120FCR | Knowles | 1812 | 0 | $ 3.8541 | ||
| 1812J0500120FFT | Knowles | 1812 | 0 | $ 1.5062 | ||
| 1812J0500120FAT | Knowles | 1812 | 0 | $ 5.7201 |

