Knowles 2225J2500333KCR
| Manufacturer | |
| MPN | 2225J2500333KCR |
| LCSC Part # | C1933024 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 33nF ±10% 250V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J2500333KCR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1676 | $ 5.17 |
| 200+ | $ 2.0004 | $ 400.08 |
| 500+ | $ 1.9294 | $ 964.70 |
| 1,000+ | $ 1.8954 | $ 1895.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FV56X333K202EGG | PSA | Similar | 2225 | 158 | $ 0.5409 | ||
| 2225Y2500333KCT | Knowles | Similar | 2225 | 0 | $ 1.0132 | ||
| 2225J2500333KXR | Knowles | Similar | 2225 | 0 | $ 2.5225 | ||
| 2225J2500333KXT | Knowles | Similar | 2225 | 0 | $ 0.899 | ||
| 2225J2500333KDR | Knowles | Similar | 2225 | 0 | $ 3.6118 |
5 more alternative parts.View all substitutes

