Knowles 1812YA250681JJTUYS
| Manufacturer | |
| MPN | 1812YA250681JJTUYS |
| LCSC Part # | C19328641 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 680pF X7R ±5% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812YA250681JJTUYS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2939 | $ 0.29 |
| 200+ | $ 0.1173 | $ 23.46 |
| 500+ | $ 0.1134 | $ 56.70 |
| 1,000+ | $ 0.1114 | $ 111.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812YA250681JXTSY2 | Knowles | 1812 | 0 | $ 0.5328 | ||
| 1812YA250681JSRUYS | Knowles | 1812 | 0 | $ 1.8571 | ||
| 1812YA250681JJTUYX | Knowles | 1812 | 0 | $ 0.292 | ||
| 1812JA250681JSRUYS | Knowles | 1812 | 0 | $ 1.6651 | ||
| 1812YA250681JSTUYX | Knowles | 1812 | 0 | $ 0.3424 | ||
| 1812JA250681JSTUYS | Knowles | 1812 | 0 | $ 1.7676 | ||
| 1812JA250681JJTUYX | Knowles | 1812 | 0 | $ 0.2642 | ||
| 1812YA250681JJRUYX | Knowles | 1812 | 0 | $ 1.7129 | ||
| 1812JA250681JJTUYS | Knowles | 1812 | 0 | $ 0.2642 | ||
| 1812YA250681JJRUYS | Knowles | 1812 | 0 | $ 1.6083 | ||
| 1812YA250681JSTUYS | Knowles | 1812 | 0 | $ 1.9997 | ||
| 1812JA250681JJRUYX | Knowles | 1812 | 0 | $ 1.5127 | ||
| 1812JA250681JJRUYS | Knowles | 1812 | 0 | $ 1.5127 | ||
| 1812YA250681JSRUYX | Knowles | 1812 | 0 | $ 1.9329 | ||
| 1812Y5000681JXT | Knowles | 1812 | 0 | $ 0.3827 | ||
| 1812J5000681JXT | Knowles | 1812 | 0 | $ 0.3432 | ||
| 1812Y5000681JET | Knowles | 1812 | 0 | $ 0.4192 | ||
| VJ1812Y681JXPAT5Z | VISHAY | 1812 | 0 | $ 0.7502 | ||
| VJ1812Y681JBPAT4X | VISHAY | 1812 | 0 | $ 2.1397 | ||
| VJ1812Y681JBEAT4X | VISHAY | 1812 | 0 | $ 0.4884 |

