Knowles 2225J1K00561GCR
| Manufacturer | |
| MPN | 2225J1K00561GCR |
| LCSC Part # | C1932787 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 560pF ±2% 1kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J1K00561GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8049 | $ 4.80 |
| 200+ | $ 1.8599 | $ 371.98 |
| 500+ | $ 1.7951 | $ 897.55 |
| 1,000+ | $ 1.7627 | $ 1762.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K00561GCT | Knowles | 2225 | 0 | $ 0.9275 | ||
| 2225Y1K00561GFT | Knowles | 2225 | 0 | $ 4.1333 | ||
| 2225Y1K00561GFR | Knowles | 2225 | 0 | $ 7.4257 | ||
| 2225Y1K00561GCT | Knowles | 2225 | 0 | $ 1.154 | ||
| 2225J1K20561GCT | Knowles | 2225 | 0 | $ 0.9704 | ||
| 2225Y1K20561GCT | Knowles | 2225 | 0 | $ 1.1638 | ||
| 2225Y1K20561GCR | Knowles | 2225 | 0 | $ 5.0302 | ||
| 2225J1K50561GCR | Knowles | 2225 | 0 | $ 5.0117 | ||
| 2225J1K50561GCT | Knowles | 2225 | 0 | $ 0.9704 | ||
| 2225Y1K50561GCT | Knowles | 2225 | 0 | $ 1.1638 | ||
| 2225Y1K50561GCR | Knowles | 2225 | 0 | $ 5.0302 | ||
| 2225J2K00561GCT | Knowles | 2225 | 0 | $ 0.9704 | ||
| 2225Y2K00561GCT | Knowles | 2225 | 0 | $ 1.1889 | ||
| 2225J2K50561GCR | Knowles | 2225 | 0 | $ 4.6994 | ||
| 2225Y2K50561GCT | Knowles | 2225 | 0 | $ 1.1638 | ||
| 2225Y2K50561GCR | Knowles | 2225 | 0 | $ 4.6768 | ||
| 2225J2K50561GCT | Knowles | 2225 | 0 | $ 0.9704 | ||
| 2225J3K00561GCR | Knowles | 2225 | 0 | $ 5.626 | ||
| 2225J3K00561GCT | Knowles | 2225 | 0 | $ 0.9704 | ||
| 2225Y3K00561GCR | Knowles | 2225 | 0 | $ 5.8004 |

