Knowles 2225J0630271GCR
| Manufacturer | |
| MPN | 2225J0630271GCR |
| LCSC Part # | C1932664 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 270pF ±2% 63V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0630271GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0981 | $ 5.10 |
| 200+ | $ 1.9726 | $ 394.52 |
| 500+ | $ 1.9031 | $ 951.55 |
| 1,000+ | $ 1.8692 | $ 1869.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0630271GCT | Knowles | 2225 | 0 | $ 0.9228 | ||
| 2225Y0630271GCT | Knowles | 2225 | 0 | $ 1.1257 | ||
| 2225J0630271GFR | Knowles | 2225 | 0 | $ 7.6449 | ||
| 2225Y0630271GFR | Knowles | 2225 | 0 | $ 7.8825 | ||
| 2225Y0630271GFT | Knowles | 2225 | 0 | $ 3.6894 | ||
| 2225J1000271GCR | Knowles | 2225 | 0 | $ 5.0179 | ||
| 2225Y1000271GCR | Knowles | 2225 | 0 | $ 5.1738 | ||
| 2225Y1000271GCT | Knowles | 2225 | 0 | $ 1.1257 | ||
| 2225J1000271GCT | Knowles | 2225 | 0 | $ 0.9228 | ||
| 2225Y1000271GFR | Knowles | 2225 | 0 | $ 7.7606 | ||
| 2225J1000271GFR | Knowles | 2225 | 0 | $ 7.5276 | ||
| 2225J2000271GCT | Knowles | 2225 | 0 | $ 0.9228 | ||
| 2225J2000271GCR | Knowles | 2225 | 0 | $ 5.6142 | ||
| 2225Y2000271GCT | Knowles | 2225 | 0 | $ 1.1257 | ||
| 2225Y2000271GCR | Knowles | 2225 | 0 | $ 5.6337 | ||
| 2225J2000271GFT | Knowles | 2225 | 0 | $ 3.626 | ||
| 2225J2000271GFR | Knowles | 2225 | 0 | $ 8.1974 | ||
| 2225Y2000271GFT | Knowles | 2225 | 0 | $ 3.6894 | ||
| 2225J2500271GCT | Knowles | 2225 | 0 | $ 0.9228 | ||
| 2225J2500271GCR | Knowles | 2225 | 0 | $ 5.6142 |

