Knowles 1812Y0500330FAR
| Manufacturer | |
| MPN | 1812Y0500330FAR |
| LCSC Part # | C1932250 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 33pF ±1% 50V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y0500330FAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6289 | $ 4.63 |
| 200+ | $ 1.792 | $ 358.40 |
| 500+ | $ 1.7287 | $ 864.35 |
| 1,000+ | $ 1.6979 | $ 1697.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0500330FCT | Knowles | 1812 | 0 | $ 1.2668 | ||
| 1812J0500330FAT | Knowles | 1812 | 0 | $ 4.7061 | ||
| 1812J0500330FFT | Knowles | 1812 | 0 | $ 1.6061 | ||
| 1812J0500330FFR | Knowles | 1812 | 0 | $ 4.5255 | ||
| 1812Y0500330FAT | Knowles | 1812 | 0 | $ 1.0369 | ||
| 1812Y0500330FFR | Knowles | 1812 | 0 | $ 4.6289 | ||
| 1812J0500330FCT | Knowles | 1812 | 0 | $ 1.2621 | ||
| 1812J0630330FCR | Knowles | 1812 | 0 | $ 3.0175 | ||
| 1812Y0630330FCT | Knowles | 1812 | 0 | $ 1.2668 | ||
| 1812Y0630330FCR | Knowles | 1812 | 0 | $ 3.1117 | ||
| 1812J0630330FAT | Knowles | 1812 | 0 | $ 4.7061 | ||
| 1812J0630330FFT | Knowles | 1812 | 0 | $ 1.6061 | ||
| 1812J0630330FFR | Knowles | 1812 | 0 | $ 4.5255 | ||
| 1812J0630330FAR | Knowles | 1812 | 0 | $ 4.5255 | ||
| 1812Y0630330FAR | Knowles | 1812 | 0 | $ 4.6289 | ||
| 1812Y0630330FFR | Knowles | 1812 | 0 | $ 4.6289 | ||
| 1812Y0630330FAT | Knowles | 1812 | 0 | $ 1.0369 | ||
| 1812J0630330FCT | Knowles | 1812 | 0 | $ 1.2621 | ||
| 1812J1000330FCR | Knowles | 1812 | 0 | $ 3.0067 | ||
| 1812Y1000330FCT | Knowles | 1812 | 0 | $ 1.2668 |

