Knowles 1812Y5000562FFR
| Manufacturer | |
| MPN | 1812Y5000562FFR |
| LCSC Part # | C1932193 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 5.6nF C0G ±1% 500V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y5000562FFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6768 | $ 4.68 |
| 200+ | $ 1.8105 | $ 362.10 |
| 500+ | $ 1.7473 | $ 873.65 |
| 1,000+ | $ 1.7148 | $ 1714.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C562FCGAC7210 | KEMET | 1812 | 0 | $ 1.9495 | ||
| CKC18C562FCGACAUTO | KEMET | 1812 | 0 | $ 2.0714 | ||
| CKC18C562FCGAC7800 | KEMET | 1812 | 0 | $ 2.0637 | ||
| CKC18X562FCGAC7800 | KEMET | 1812 | 0 | $ 2.5838 | ||
| CKC18X562FCGACAUTO | KEMET | 1812 | 0 | $ 2.715 | ||
| CKC18X562FCGAC7210 | KEMET | 1812 | 0 | $ 2.6546 | ||
| CKC18C562FWGACAUTO | KEMET | 1812 | 0 | $ 2.2489 | ||
| CKC18C562FWGAC7800 | KEMET | 1812 | 0 | $ 2.2427 | ||
| CKC18X562FWGAC7800 | KEMET | 1812 | 0 | $ 3.0711 | ||
| CKC18X562FWGAC7210 | KEMET | 1812 | 0 | $ 2.9955 | ||
| CKC18X562FWGACAUTO | KEMET | 1812 | 0 | $ 3.079 | ||
| CKC18C562FWGAC7210 | KEMET | 1812 | 0 | $ 2.3046 | ||
| CKC18C562FDGAC7210 | KEMET | 1812 | 0 | $ 2.8941 | ||
| CKC18C562FDGACAUTO | KEMET | 1812 | 0 | $ 3.0175 | ||
| CKC18C562FDGAC7800 | KEMET | 1812 | 0 | $ 3.0098 | ||
| 1812J5000562FCT | Knowles | 1812 | 0 | $ 0.8372 | ||
| 1812Y5000562FCT | Knowles | 1812 | 0 | $ 0.9672 | ||
| 1812Y5000562FFT | Knowles | 1812 | 0 | $ 4.7295 | ||
| 1812Y6300562FCT | Knowles | 1812 | 0 | $ 1.3334 | ||
| 1812J6300562FCT | Knowles | 1812 | 0 | $ 1.2082 |

