Knowles 2225Y3K00181GCR
| Manufacturer | |
| MPN | 2225Y3K00181GCR |
| LCSC Part # | C1931832 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 180pF ±2% 3kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y3K00181GCR |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5224 | $ 4.52 |
| 200+ | $ 1.7503 | $ 350.06 |
| 500+ | $ 1.6886 | $ 844.30 |
| 1,000+ | $ 1.6593 | $ 1659.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 222523K00181GQTAF9LM | Knowles | 2225 | 16 | $ 7.6613 | ||
| 2225J3K00181GCR | Knowles | 2225 | 0 | $ 4.4205 | ||
| 2225J3K00181GCT | Knowles | 2225 | 0 | $ 1.0068 | ||
| 2225Y3K00181GCT | Knowles | 2225 | 0 | $ 1.2161 | ||
| 2225Y4K00181GCT | Knowles | 2225 | 0 | $ 2.7905 | ||
| 2225J4K00181GCT | Knowles | 2225 | 0 | $ 2.6937 | ||
| 2225J5K00181GCR | Knowles | 2225 | 0 | $ 2.7829 | ||
| 2225J5K00181GCT | Knowles | 2225 | 0 | $ 2.9594 | ||
| 2225Y5K00181GCT | Knowles | 2225 | 0 | $ 3.8369 | ||
| 2225Y6K00181GCT | Knowles | 2225 | 0 | $ 3.3098 | ||
| 2225Y6K00181GCR | Knowles | 2225 | 0 | $ 3.1688 | ||
| 2225J6K00181GCT | Knowles | 2225 | 0 | $ 3.5039 |

