LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP AT24C32W-10SI

Manufacturer
MPN
AT24C32W-10SI
LCSC Part #
C19316852
Packaging
SOIC-8
Customer #
Key Attributes
32Kbit 100kHz I2C SOIC-8 Memory
DatasheetMICROCHIP AT24C32W-10SI
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesNoise suppression function;Hardware write protection function
Memory Size32Kbit
Voltage - Supply4.5V~5.5V;3mA
Clock Frequency100kHz
Access Time0.9us
Data Retention - TDR (Year)100 years
Write Cycle Time(tWC)10ms
Standby Supply Current35uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The AT24C32/64 provides 32,768/65,536 bits of serial electrically erasable and programmable read only memory (EEPROM) organized as 4096/8192 words of 8 bits each. The device’s cascadable feature allows up to 8 devices to share a common 2- wire bus. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The AT24C32/64 is available in space saving 8-pin JEDEC PDIP, 8-pin and 14-pin JEDEC SOIC, 8-pin EIAJ SOIC, and 8-pin TSSOP packages and is accessed via a 2-wire serial interface. In addition, the entire family is available in 5.0V (4.5V to 5.5V), 2.7V (2.7V to 5.5V), 2.5V (2.5V to 5.5V) and 1.8V (1.8V to 5.5V) versions.

Features

AI Translation
  • Low-Voltage and Standard-Voltage Operation – 5.0 (VCC = 4.5V to 5.5V) – 2.7 (VCC = 2.7V to 5.5V) – 2.5 (VCC = 2.5V to 5.5V) – 1.8 (VCC = 1.8V to 5.5V)
  • Low-Power Devices (ISB = 2 μA @ 5.5V) Available
  • Internally Organized 4096 x 8, 8192 x 8
  • 2-Wire Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • 100 kHz (1.8V, 2.5V, 2.7V) and 400 kHz (5V) Compatibility
  • Write Protect Pin for Hardware Data Protection
  • 32-Byte Page Write Mode (Partial Page Writes Allowed)
  • Self-Timed Write Cycle (10 ms max)
  • High Reliability – Endurance: 1 Million Write Cycles – Data Retention: 100 Years – ESD Protection: > 3,000V
  • Automotive Grade and Extended Temperature Devices Available
  • 8-Pin JEDEC PDIP, 8-Pin and 14-Pin JEDEC SOIC, 8-Pin EIAJ SOIC, and 8-pin TSSOP Packages