Samsung Electro-Mechanics CL21B473KBCSFNC
| Manufacturer | |
| MPN | CL21B473KBCSFNC |
| LCSC Part # | C19316063 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2665 | $ 0.27 |
| 200+ | $ 0.1064 | $ 21.28 |
| 500+ | $ 0.1028 | $ 51.40 |
| 1,000+ | $ 0.1011 | $ 101.10 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB473 | YAGEO | 0805 | 717,200 | $ 0.0108 | ||
| CL21B473KBCNNNC | Samsung Electro-Mechanics | 0805 | 122,400 | $0.0173 $0.0174 | ||
| 0805B473K500NT | FH | 0805 | 65,200 | $0.0217 $0.0219 | ||
| CGA0805X7R473K500KT | HRE | 0805 | 25,900 | $ 0.0047 | ||
| 0805B473K500CT | Walsin | 0805 | 14,100 | $ 0.0099 | ||
| C0805C473K5RAC7210 | KEMET | 0805 | 13,350 | $ 0.0247 | ||
| TCC0805X7R473K500DTS | CCTC | 0805 | 4,420 | $ 0.0115 | ||
| CL21B473KBCNFNC | Samsung Electro-Mechanics | 0805 | 4,300 | $ 0.0113 | ||
| TCC0805X7R473K500DT | CCTC | 0805 | 3,900 | $ 0.0102 | ||
| C0805C473K5RACTU | KEMET | 0805 | 3,870 | $ 0.0695 | ||
| CL21B473KBCWPNC | Samsung Electro-Mechanics | 0805 | 3,350 | $ 0.0199 | ||
| GRM21BR71H473KA01L | muRata | 0805 | 3,000 | $ 0.0355 | ||
| FN21X473K500PXG | PSA | 0805 | 1,250 | $ 0.01 | ||
| AC0805KRX7R9BB473 | YAGEO | 0805 | 1,250 | $ 0.0159 | ||
| AS0805KRX7R9BB473 | YAGEO | 0805 | 950 | $0.0025 $0.0175 | ||
| VJ0805Y473KXAAC | VISHAY | 0805 | 645 | $ 0.1248 | ||
| C0805C473K5RAC7800 | KEMET | 0805 | 0 | $ 0.0214 | ||
| UMK212B7473KGHT | Taiyo Yuden | 0805 | 0 | $0.0272 $0.0394 | ||
| VJ0805Y473KXACW1BC | VISHAY | 0805 | 0 | $ 0.099 | ||
| HGC0805R7473K500NTHJ | Chinocera | 0805 | 0 | $ 0.0098 |

