Knowles 1812J0500680FAT
| Manufacturer | |
| MPN | 1812J0500680FAT |
| LCSC Part # | C1931591 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 68pF ±1% 50V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0500680FAT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1259 | $ 5.13 |
| 200+ | $ 1.985 | $ 397.00 |
| 500+ | $ 1.914 | $ 957.00 |
| 1,000+ | $ 1.88 | $ 1880.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0500680FCR | Knowles | 1812 | 0 | $ 3.3509 | ||
| 1812Y0500680FCR | Knowles | 1812 | 0 | $ 3.4543 | ||
| 1812J0500680FFT | Knowles | 1812 | 0 | $ 2.9458 | ||
| 1812J0500680FAR | Knowles | 1812 | 0 | $ 4.9855 | ||
| 1812J0500680FCT | Knowles | 1812 | 0 | $ 2.3608 | ||
| 1812Y0500680FFT | Knowles | 1812 | 0 | $ 2.9522 | ||
| 1812Y0500680FAT | Knowles | 1812 | 0 | $ 1.0369 | ||
| 1812Y0500680FAR | Knowles | 1812 | 0 | $ 5.1398 | ||
| 1812J0500680FFR | Knowles | 1812 | 0 | $ 4.9855 | ||
| 1812Y0500680FCT | Knowles | 1812 | 0 | $ 2.3656 | ||
| GA1812A680FXAAT31G | VISHAY | 1812 | 0 | $ 0.6144 | ||
| GA1812A680FXAAR31G | VISHAY | 1812 | 0 | $ 0.602 | ||
| GA1812A680FBAAT31G | VISHAY | 1812 | 0 | $ 0.8475 | ||
| GA1812A680FBAAR31G | VISHAY | 1812 | 0 | $ 0.8305 | ||
| 1812Y0630680FCR | Knowles | 1812 | 0 | $ 3.4543 | ||
| 1812J0630680FFR | Knowles | 1812 | 0 | $ 4.9855 | ||
| 1812J0630680FAR | Knowles | 1812 | 0 | $ 4.9855 | ||
| 1812J0630680FCT | Knowles | 1812 | 0 | $ 2.3608 | ||
| 1812Y0630680FFR | Knowles | 1812 | 0 | $ 5.1398 | ||
| 1812Y0630680FAT | Knowles | 1812 | 0 | $ 1.0369 |

