Knowles 2225Y2000223KCT
| Manufacturer | |
| MPN | 2225Y2000223KCT |
| LCSC Part # | C1931386 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 22nF NP0 ±10% 200V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y2000223KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8261 | $ 0.83 |
| 200+ | $ 0.3203 | $ 64.06 |
| 500+ | $ 0.3092 | $ 154.60 |
| 1,000+ | $ 0.3029 | $ 302.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y2500223KCT | Knowles | 2225 | 0 | $ 0.8261 | ||
| 2225Y2000223JCT | Knowles | 2225 | 0 | $ 0.8752 | ||
| 2225Y2500223JCT | Knowles | 2225 | 0 | $ 0.8752 | ||
| 2225Y2000223GCT | Knowles | 2225 | 0 | $ 1.4539 | ||
| 2225Y2500223GCT | Knowles | 2225 | 0 | $ 1.4539 | ||
| 2225J5000223GCT | Knowles | 2225 | 0 | $ 1.4666 | ||
| 2225Y5000223GCT | Knowles | 2225 | 0 | $ 1.6727 | ||
| 2225Y2000223FCT | Knowles | 2225 | 0 | $ 3.1757 | ||
| 2225Y5000223FCT | Knowles | 2225 | 0 | $ 3.6529 | ||
| 2225J2000223KXR | Knowles | 2225 | 0 | $ 2.5225 | ||
| 2225Y2000223KDR | Knowles | 2225 | 0 | $ 3.7229 | ||
| 2225J2000223KCR | Knowles | 2225 | 0 | $ 4.3048 | ||
| 2225J2000223KDT | Knowles | 2225 | 0 | $ 1.0512 | ||
| 2225Y2000223KCR | Knowles | 2225 | 0 | $ 4.4375 | ||
| 2225J2000223KFR | Knowles | 2225 | 0 | $ 6.4055 | ||
| 2225Y2000223KFT | Knowles | 2225 | 0 | $ 1.928 | ||
| 2225J2000223KFT | Knowles | 2225 | 0 | $ 1.9296 | ||
| 2225J2000223KCT | Knowles | 2225 | 0 | $ 0.7405 | ||
| 2225J2000223KXT | Knowles | 2225 | 0 | $ 0.8429 | ||
| VJ2225A223KBCAT4X | VISHAY | 2225 | 0 | $ 2.7675 |

