Knowles 2225J5000184JDT
| Manufacturer | |
| MPN | 2225J5000184JDT |
| LCSC Part # | C1931295 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 180nF X7R ±5% 500V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J5000184JDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6727 | $ 1.67 |
| 200+ | $ 0.6485 | $ 129.70 |
| 500+ | $ 0.6247 | $ 312.35 |
| 1,000+ | $ 0.6136 | $ 613.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y5000184JXT | Knowles | 2225 | 0 | $ 1.048 | ||
| 2225Y5000184JDR | Knowles | 2225 | 0 | $ 4.953 | ||
| 2225J5000184JXT | Knowles | 2225 | 0 | $ 0.9339 | ||
| 2225J6300184JXT | Knowles | 2225 | 0 | $ 0.9339 | ||
| 2225Y6300184JXT | Knowles | 2225 | 0 | $ 1.048 | ||
| VJ2225Y184JBEAT4X | VISHAY | 2225 | 0 | $ 3.0006 | ||
| 2225J5000184MXR | Knowles | 2225 | 0 | $ 2.2674 | ||
| 2225Y5000184MXT | Knowles | 2225 | 0 | $ 0.8102 | ||
| 2225J5000184KXT | Knowles | 2225 | 0 | $ 0.7595 | ||
| 2225Y5000184KXT | Knowles | 2225 | 0 | $ 0.8213 | ||
| 2225J5000184MDR | Knowles | 2225 | 0 | $ 3.3324 | ||
| 2225J5000184MDT | Knowles | 2225 | 0 | $ 1.2954 | ||
| 2225Y5000184MDT | Knowles | 2225 | 0 | $ 1.2938 | ||
| 2225J5000184KDR | Knowles | 2225 | 0 | $ 3.7106 | ||
| 2225J5000184KDT | Knowles | 2225 | 0 | $ 1.3096 | ||
| 2225Y5000184KDR | Knowles | 2225 | 0 | $ 3.8232 | ||
| 2225Y5000184KDT | Knowles | 2225 | 0 | $ 1.3096 | ||
| 2225J5000184MXT | Knowles | 2225 | 0 | $ 0.7516 | ||
| VJ2225Y184KBEAT4X | VISHAY | 2225 | 0 | $ 2.4017 | ||
| 2225J6300184MXT | Knowles | 2225 | 0 | $ 0.7516 |

